


CRCW0402825RFKTD | |
|---|---|
DigiKey Part Number  | 541-CRCW0402825RFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402825RFKTDCT-ND - Cut Tape (CT) 541-CRCW0402825RFKTDDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW0402825RFKTD  | 
Description  | RES SMD 825 OHM 1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 825 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW0402825RFKTD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 | 
| 10 | Fr.0.05700 | Fr.0.57 | 
| 25 | Fr.0.04440 | Fr.1.11 | 
| 50 | Fr.0.03720 | Fr.1.86 | 
| 100 | Fr.0.03170 | Fr.3.17 | 
| 250 | Fr.0.02608 | Fr.6.52 | 
| 500 | Fr.0.02286 | Fr.11.43 | 
| 1,000 | Fr.0.02030 | Fr.20.30 | 
| 5,000 | Fr.0.01785 | Fr.89.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.01882 | Fr.188.20 | 
| 20,000 | Fr.0.01442 | Fr.288.40 | 
| 30,000 | Fr.0.01393 | Fr.417.90 | 
| 50,000 | Fr.0.01344 | Fr.672.00 | 
| 70,000 | Fr.0.01339 | Fr.937.30 | 
| 100,000 | Fr.0.01335 | Fr.1,335.00 | 
| 120,000 | Fr.0.01333 | Fr.1,599.60 | 
| 240,000 | Fr.0.01325 | Fr.3,180.00 | 
| Unit Price without VAT: | Fr.0.12000 | 
|---|---|
| Unit Price with VAT: | Fr.0.12972 | 

