MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040282K0FKEDHP

DigiKey Part Number
541-CRCW040282K0FKEDHPTR-ND - Tape & Reel (TR)
541-CRCW040282K0FKEDHPCT-ND - Cut Tape (CT)
541-CRCW040282K0FKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040282K0FKEDHP
Description
RES SMD 82K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
82 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040282K0FKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,923
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.05000Fr.0.50
25Fr.0.03800Fr.0.95
50Fr.0.03160Fr.1.58
100Fr.0.02680Fr.2.68
250Fr.0.02184Fr.5.46
500Fr.0.01902Fr.9.51
1,000Fr.0.01678Fr.16.78
5,000Fr.0.01323Fr.66.15
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01243Fr.124.30
20,000Fr.0.01160Fr.232.00
30,000Fr.0.01119Fr.335.70
50,000Fr.0.01075Fr.537.50
70,000Fr.0.01049Fr.734.30
100,000Fr.0.01025Fr.1,025.00
120,000Fr.0.01014Fr.1,216.80
240,000Fr.0.01002Fr.2,404.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810