CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW0402887KFKTD

DigiKey Part Number
541-CRCW0402887KFKTDTR-ND - Tape & Reel (TR)
541-CRCW0402887KFKTDCT-ND - Cut Tape (CT)
541-CRCW0402887KFKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402887KFKTD
Description
RES SMD 887K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
887 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402887KFKTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,286
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.05700Fr.0.57
25Fr.0.04440Fr.1.11
50Fr.0.03720Fr.1.86
100Fr.0.03160Fr.3.16
250Fr.0.02608Fr.6.52
500Fr.0.02286Fr.11.43
1,000Fr.0.02030Fr.20.30
5,000Fr.0.01709Fr.85.45
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01792Fr.179.20
20,000Fr.0.01693Fr.338.60
30,000Fr.0.01685Fr.505.50
50,000Fr.0.01663Fr.831.50
70,000Fr.0.01630Fr.1,141.00
100,000Fr.0.01599Fr.1,599.00
120,000Fr.0.01584Fr.1,900.80
240,000Fr.0.01546Fr.3,710.40
250,000Fr.0.01533Fr.3,832.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972