CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW04028R66FKED

DigiKey Part Number
541-8.66LLTR-ND - Tape & Reel (TR)
541-8.66LLCT-ND - Cut Tape (CT)
541-8.66LLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04028R66FKED
Description
RES 8.66 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.66 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04028R66FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,275
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03000Fr.0.30
25Fr.0.02280Fr.0.57
50Fr.0.01860Fr.0.93
100Fr.0.01530Fr.1.53
250Fr.0.01216Fr.3.04
500Fr.0.01034Fr.5.17
1,000Fr.0.00892Fr.8.92
5,000Fr.0.00666Fr.33.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00522Fr.52.20
20,000Fr.0.00516Fr.103.20
30,000Fr.0.00513Fr.153.90
50,000Fr.0.00507Fr.253.50
70,000Fr.0.00491Fr.343.70
100,000Fr.0.00476Fr.476.00
120,000Fr.0.00469Fr.562.80
240,000Fr.0.00459Fr.1,101.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648