9.53 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04029K53FKEDC

DigiKey Part Number
541-5131-2-ND - Tape & Reel (TR)
541-5131-1-ND - Cut Tape (CT)
541-5131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04029K53FKEDC
Description
RES 9.53K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9.53 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04029K53FKEDC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60,519
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02300Fr.0.23
25Fr.0.01720Fr.0.43
50Fr.0.01380Fr.0.69
100Fr.0.01140Fr.1.14
250Fr.0.00884Fr.2.21
500Fr.0.00744Fr.3.72
1,000Fr.0.00633Fr.6.33
5,000Fr.0.00457Fr.22.85
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00392Fr.39.20
20,000Fr.0.00353Fr.70.60
30,000Fr.0.00334Fr.100.20
50,000Fr.0.00314Fr.157.00
70,000Fr.0.00302Fr.211.40
100,000Fr.0.00291Fr.291.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648