
CRCW060310R0JNEB | |
|---|---|
DigiKey Part Number  | 541-CRCW060310R0JNEBTR-ND - Tape & Reel (TR) 541-CRCW060310R0JNEBCT-ND - Cut Tape (CT) 541-CRCW060310R0JNEBDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW060310R0JNEB  | 
Description  | RES SMD 10 OHM 5% 1/8W 0603  | 
Customer Reference  | |
Detailed Description  | 10 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW060310R0JNEB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Discontinued at Digi-Key  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.061" L x 0.033" W (1.55mm x 0.85mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.02300 | Fr.0.23 | 
| 50 | Fr.0.01380 | Fr.0.69 | 
| 100 | Fr.0.01120 | Fr.1.12 | 
| 500 | Fr.0.00734 | Fr.3.67 | 
| 1,000 | Fr.0.00626 | Fr.6.26 | 
| 5,000 | Fr.0.00452 | Fr.22.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.00384 | Fr.38.40 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 

