
CRCW060312R0FKEAC | |
|---|---|
DigiKey Part Number  | 541-5161-2-ND - Tape & Reel (TR) 541-5161-1-ND - Cut Tape (CT) 541-5161-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW060312R0FKEAC  | 
Description  | RES 12 OHM 1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 12 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW060312R0FKEAC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.02300 | Fr.0.23 | 
| 25 | Fr.0.01720 | Fr.0.43 | 
| 50 | Fr.0.01400 | Fr.0.70 | 
| 100 | Fr.0.01140 | Fr.1.14 | 
| 250 | Fr.0.00896 | Fr.2.24 | 
| 500 | Fr.0.00754 | Fr.3.77 | 
| 1,000 | Fr.0.00642 | Fr.6.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.00354 | Fr.17.70 | 
| 10,000 | Fr.0.00351 | Fr.35.10 | 
| 15,000 | Fr.0.00348 | Fr.52.20 | 
| 25,000 | Fr.0.00345 | Fr.86.25 | 
| 35,000 | Fr.0.00343 | Fr.120.05 | 
| 50,000 | Fr.0.00341 | Fr.170.50 | 
| 60,000 | Fr.0.00334 | Fr.200.40 | 
| 120,000 | Fr.0.00312 | Fr.374.40 | 
| 125,000 | Fr.0.00311 | Fr.388.75 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 

