CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060311K8FKTA

DigiKey Part Number
541-CRCW060311K8FKTATR-ND - Tape & Reel (TR)
541-CRCW060311K8FKTACT-ND - Cut Tape (CT)
541-CRCW060311K8FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060311K8FKTA
Description
RES SMD 11.8K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
11.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060311K8FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,750
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.05700Fr.0.57
25Fr.0.04440Fr.1.11
50Fr.0.03720Fr.1.86
100Fr.0.03160Fr.3.16
250Fr.0.02608Fr.6.52
500Fr.0.02286Fr.11.43
1,000Fr.0.02030Fr.20.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01656Fr.82.80
10,000Fr.0.01574Fr.157.40
15,000Fr.0.01477Fr.221.55
25,000Fr.0.01271Fr.317.75
35,000Fr.0.01266Fr.443.10
50,000Fr.0.01261Fr.630.50
60,000Fr.0.01258Fr.754.80
120,000Fr.0.01250Fr.1,500.00
125,000Fr.0.01250Fr.1,562.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972