
CRCW0603140KFKEA | |
---|---|
DigiKey Part Number | 541-140KHTR-ND - Tape & Reel (TR) 541-140KHCT-ND - Cut Tape (CT) 541-140KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603140KFKEA |
Description | RES SMD 140K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 140 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603140KFKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02400 | Fr.0.24 |
25 | Fr.0.01800 | Fr.0.45 |
50 | Fr.0.01460 | Fr.0.73 |
100 | Fr.0.01200 | Fr.1.20 |
250 | Fr.0.00936 | Fr.2.34 |
500 | Fr.0.00792 | Fr.3.96 |
1,000 | Fr.0.00676 | Fr.6.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.00503 | Fr.25.15 |
10,000 | Fr.0.00351 | Fr.35.10 |
15,000 | Fr.0.00348 | Fr.52.20 |
25,000 | Fr.0.00345 | Fr.86.25 |
35,000 | Fr.0.00343 | Fr.120.05 |
50,000 | Fr.0.00342 | Fr.171.00 |
60,000 | Fr.0.00341 | Fr.204.60 |
120,000 | Fr.0.00332 | Fr.398.40 |
125,000 | Fr.0.00331 | Fr.413.75 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |