CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603180KFKEAC

DigiKey Part Number
541-5203-2-ND - Tape & Reel (TR)
541-5203-1-ND - Cut Tape (CT)
541-5203-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603180KFKEAC
Description
RES 180K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603180KFKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,105
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02300Fr.0.23
25Fr.0.01720Fr.0.43
50Fr.0.01400Fr.0.70
100Fr.0.01140Fr.1.14
250Fr.0.00896Fr.2.24
500Fr.0.00754Fr.3.77
1,000Fr.0.00642Fr.6.42
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00354Fr.17.70
10,000Fr.0.00265Fr.26.50
15,000Fr.0.00262Fr.39.30
25,000Fr.0.00260Fr.65.00
35,000Fr.0.00259Fr.90.65
50,000Fr.0.00257Fr.128.50
60,000Fr.0.00257Fr.154.20
120,000Fr.0.00254Fr.304.80
125,000Fr.0.00254Fr.317.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648