
CRCW06031K69FKEAC | |
---|---|
DigiKey Part Number | 541-5240-2-ND - Tape & Reel (TR) 541-5240-1-ND - Cut Tape (CT) 541-5240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031K69FKEAC |
Description | RES 1.69K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.69 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K69FKEAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02300 | Fr.0.23 |
25 | Fr.0.01720 | Fr.0.43 |
50 | Fr.0.01400 | Fr.0.70 |
100 | Fr.0.01140 | Fr.1.14 |
250 | Fr.0.00896 | Fr.2.24 |
500 | Fr.0.00754 | Fr.3.77 |
1,000 | Fr.0.00642 | Fr.6.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.00437 | Fr.21.85 |
10,000 | Fr.0.00265 | Fr.26.50 |
15,000 | Fr.0.00262 | Fr.39.30 |
25,000 | Fr.0.00260 | Fr.65.00 |
35,000 | Fr.0.00259 | Fr.90.65 |
50,000 | Fr.0.00257 | Fr.128.50 |
60,000 | Fr.0.00257 | Fr.154.20 |
120,000 | Fr.0.00254 | Fr.304.80 |
125,000 | Fr.0.00254 | Fr.317.50 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |