MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031K80FKEAHP

DigiKey Part Number
541-CRCW06031K80FKEAHPTR-ND - Tape & Reel (TR)
541-CRCW06031K80FKEAHPCT-ND - Cut Tape (CT)
541-CRCW06031K80FKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06031K80FKEAHP
Description
RES SMD 1.8K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031K80FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,579
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.05700Fr.0.57
25Fr.0.04400Fr.1.10
50Fr.0.03680Fr.1.84
100Fr.0.03130Fr.3.13
250Fr.0.02572Fr.6.43
500Fr.0.02256Fr.11.28
1,000Fr.0.02000Fr.20.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01629Fr.81.45
10,000Fr.0.01455Fr.145.50
15,000Fr.0.01405Fr.210.75
25,000Fr.0.01389Fr.347.25
35,000Fr.0.01353Fr.473.55
50,000Fr.0.01319Fr.659.50
60,000Fr.0.01303Fr.781.80
120,000Fr.0.01250Fr.1,500.00
125,000Fr.0.01248Fr.1,560.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972