Direct
Direct

CRCW06031R65FNTA | |
|---|---|
DigiKey Part Number | CRCW06031R65FNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06031R65FNTA |
Description | RES SMD 1.65 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.65 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031R65FNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031R65FNEA | Vishay Dale | 0 | 541-1.65HTR-ND | Fr.0.00704 | Direct |
| RMCF0603FT1R65 | Stackpole Electronics Inc | 13,315 | RMCF0603FT1R65CT-ND | Fr.0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01711 | Fr.85.55 |
| Unit Price without VAT: | Fr.0.01711 |
|---|---|
| Unit Price with VAT: | Fr.0.01850 |



