Direct

CRCW0603200MJPEAHR | |
|---|---|
DigiKey Part Number | 541-200MAHTR-ND - Tape & Reel (TR) 541-200MAHCT-ND - Cut Tape (CT) 541-200MAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603200MJPEAHR |
Description | RES SMD 200M OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 MOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603200MJPEAHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.12100 | Fr.1.21 |
| 25 | Fr.0.09760 | Fr.2.44 |
| 50 | Fr.0.08440 | Fr.4.22 |
| 100 | Fr.0.06930 | Fr.6.93 |
| 250 | Fr.0.06164 | Fr.15.41 |
| 500 | Fr.0.05732 | Fr.28.66 |
| 1,000 | Fr.0.05251 | Fr.52.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04571 | Fr.228.55 |
| 10,000 | Fr.0.04221 | Fr.422.10 |
| 15,000 | Fr.0.04119 | Fr.617.85 |
| 25,000 | Fr.0.04015 | Fr.1,003.75 |
| 35,000 | Fr.0.04003 | Fr.1,401.05 |
| 50,000 | Fr.0.03975 | Fr.1,987.50 |
| 60,000 | Fr.0.03944 | Fr.2,366.40 |
| 120,000 | Fr.0.03843 | Fr.4,611.60 |
| 125,000 | Fr.0.03838 | Fr.4,797.50 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |


