MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060322R0JNEAHP

DigiKey Part Number
541-22SATR-ND - Tape & Reel (TR)
541-22SACT-ND - Cut Tape (CT)
541-22SADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060322R0JNEAHP
Description
RES SMD 22 OHM 5% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060322R0JNEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87,688
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.05400Fr.0.54
25Fr.0.04240Fr.1.06
50Fr.0.03540Fr.1.77
100Fr.0.02980Fr.2.98
250Fr.0.02456Fr.6.14
500Fr.0.02150Fr.10.75
1,000Fr.0.01906Fr.19.06
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01385Fr.69.25
10,000Fr.0.01286Fr.128.60
15,000Fr.0.01279Fr.191.85
25,000Fr.0.01271Fr.317.75
35,000Fr.0.01266Fr.443.10
50,000Fr.0.01247Fr.623.50
60,000Fr.0.01231Fr.738.60
120,000Fr.0.01181Fr.1,417.20
125,000Fr.0.01178Fr.1,472.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891