CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060324R9FKEA

DigiKey Part Number
541-24.9HTR-ND - Tape & Reel (TR)
541-24.9HCT-ND - Cut Tape (CT)
541-24.9HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060324R9FKEA
Description
RES SMD 24.9 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060324R9FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,606
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02400Fr.0.24
25Fr.0.01800Fr.0.45
50Fr.0.01460Fr.0.73
100Fr.0.01200Fr.1.20
250Fr.0.00936Fr.2.34
500Fr.0.00792Fr.3.96
1,000Fr.0.00676Fr.6.76
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00354Fr.17.70
10,000Fr.0.00351Fr.35.10
15,000Fr.0.00348Fr.52.20
25,000Fr.0.00345Fr.86.25
35,000Fr.0.00343Fr.120.05
50,000Fr.0.00342Fr.171.00
60,000Fr.0.00341Fr.204.60
120,000Fr.0.00332Fr.398.40
125,000Fr.0.00331Fr.413.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648