CRCW06032M26FKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00334
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00370
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00935
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: Fr.0.53000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: Fr.0.07973
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,274
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00663
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00445
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: Fr.0.00275
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: Fr.0.00179
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06032M26FKEBC

DigiKey Part Number
CRCW06032M26FKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06032M26FKEBC
Description
RES 2.26M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2.26 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06032M26FKEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000Fr.0.00306Fr.183.60
Unit Price without VAT:Fr.0.00306
Unit Price with VAT:Fr.0.00331