
CRCW0603340KFKEAC | |
|---|---|
DigiKey Part Number | 541-5358-2-ND - Tape & Reel (TR) 541-5358-1-ND - Cut Tape (CT) 541-5358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603340KFKEAC |
Description | RES 340K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 340 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603340KFKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02300 | Fr.0.23 |
| 25 | Fr.0.01720 | Fr.0.43 |
| 50 | Fr.0.01400 | Fr.0.70 |
| 100 | Fr.0.01140 | Fr.1.14 |
| 250 | Fr.0.00896 | Fr.2.24 |
| 500 | Fr.0.00754 | Fr.3.77 |
| 1,000 | Fr.0.00642 | Fr.6.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00437 | Fr.21.85 |
| 10,000 | Fr.0.00265 | Fr.26.50 |
| 15,000 | Fr.0.00262 | Fr.39.30 |
| 25,000 | Fr.0.00260 | Fr.65.00 |
| 35,000 | Fr.0.00259 | Fr.90.65 |
| 50,000 | Fr.0.00257 | Fr.128.50 |
| 60,000 | Fr.0.00257 | Fr.154.20 |
| 120,000 | Fr.0.00254 | Fr.304.80 |
| 125,000 | Fr.0.00254 | Fr.317.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

