MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06033K00FKEAHP

DigiKey Part Number
541-3.00KSTR-ND - Tape & Reel (TR)
541-3.00KSCT-ND - Cut Tape (CT)
541-3.00KSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06033K00FKEAHP
Description
RES SMD 3K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06033K00FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66,893
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.05700Fr.0.57
25Fr.0.04400Fr.1.10
50Fr.0.03680Fr.1.84
100Fr.0.03070Fr.3.07
250Fr.0.02568Fr.6.42
500Fr.0.02252Fr.11.26
1,000Fr.0.01998Fr.19.98
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01556Fr.77.80
10,000Fr.0.01455Fr.145.50
15,000Fr.0.01447Fr.217.05
25,000Fr.0.01388Fr.347.00
35,000Fr.0.01352Fr.473.20
50,000Fr.0.01318Fr.659.00
60,000Fr.0.01302Fr.781.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891