CRCW0603470KFKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 28,949
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 22,721
Unit Price: Fr.0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00327
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00293
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.05549
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 54,976
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.00342
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 32,789
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 183,239
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 6,148
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.0.02085
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 8,221
Unit Price: Fr.0.11000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: Fr.0.53000
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603470KFKEBC

DigiKey Part Number
CRCW0603470KFKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603470KFKEBC
Description
RES 470K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603470KFKEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000Fr.0.00306Fr.183.60
Unit Price without VAT:Fr.0.00306
Unit Price with VAT:Fr.0.00331