MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060347K0FKEAHP

DigiKey Part Number
541-47.0KSTR-ND - Tape & Reel (TR)
541-47.0KSCT-ND - Cut Tape (CT)
541-47.0KSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060347K0FKEAHP
Description
RES SMD 47K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060347K0FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75,517
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.05500Fr.0.55
25Fr.0.04280Fr.1.07
50Fr.0.03580Fr.1.79
100Fr.0.03040Fr.3.04
250Fr.0.02492Fr.6.23
500Fr.0.02180Fr.10.90
1,000Fr.0.01934Fr.19.34
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01215Fr.60.75
10,000Fr.0.01117Fr.111.70
15,000Fr.0.01111Fr.166.65
25,000Fr.0.01103Fr.275.75
35,000Fr.0.01099Fr.384.65
50,000Fr.0.01094Fr.547.00
60,000Fr.0.01092Fr.655.20
120,000Fr.0.01085Fr.1,302.00
125,000Fr.0.01084Fr.1,355.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891