
CRCW06034R02FKEA | |
|---|---|
DigiKey Part Number | 541-4.02HHTR-ND - Tape & Reel (TR) 541-4.02HHCT-ND - Cut Tape (CT) 541-4.02HHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06034R02FKEA |
Description | RES SMD 4.02 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.02 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06034R02FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03000 | Fr.0.30 |
| 25 | Fr.0.02320 | Fr.0.58 |
| 50 | Fr.0.01880 | Fr.0.94 |
| 100 | Fr.0.01560 | Fr.1.56 |
| 250 | Fr.0.01240 | Fr.3.10 |
| 500 | Fr.0.01054 | Fr.5.27 |
| 1,000 | Fr.0.00910 | Fr.9.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00695 | Fr.34.75 |
| 10,000 | Fr.0.00608 | Fr.60.80 |
| 15,000 | Fr.0.00519 | Fr.77.85 |
| 25,000 | Fr.0.00514 | Fr.128.50 |
| 35,000 | Fr.0.00512 | Fr.179.20 |
| 50,000 | Fr.0.00426 | Fr.213.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

