
CRCW060352K3FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW060352K3FKTATR-ND - Tape & Reel (TR) 541-CRCW060352K3FKTACT-ND - Cut Tape (CT) 541-CRCW060352K3FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060352K3FKTA |
Description | RES SMD 52.3K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 52.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060352K3FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.05700 | Fr.0.57 |
| 25 | Fr.0.04440 | Fr.1.11 |
| 50 | Fr.0.03720 | Fr.1.86 |
| 100 | Fr.0.03160 | Fr.3.16 |
| 250 | Fr.0.02608 | Fr.6.52 |
| 500 | Fr.0.02286 | Fr.11.43 |
| 1,000 | Fr.0.02030 | Fr.20.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01656 | Fr.82.80 |
| 10,000 | Fr.0.01536 | Fr.153.60 |
| 15,000 | Fr.0.01477 | Fr.221.55 |
| 25,000 | Fr.0.01354 | Fr.338.50 |
| 35,000 | Fr.0.01307 | Fr.457.45 |
| 50,000 | Fr.0.01261 | Fr.630.50 |
| 60,000 | Fr.0.01258 | Fr.754.80 |
| 120,000 | Fr.0.01250 | Fr.1,500.00 |
| 125,000 | Fr.0.01250 | Fr.1,562.50 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

