CRCW06035K11FKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 610,669
Unit Price: Fr.0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 14,911
Unit Price: Fr.0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00314
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00728
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.05946
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 69,992
Unit Price: Fr.0.09000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: Fr.0.00330
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 154,653
Unit Price: Fr.0.09000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.0.02234
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.0.01565
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: Fr.0.09000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: Fr.0.00253
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00514
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06035K11FKEBC

DigiKey Part Number
CRCW06035K11FKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06035K11FKEBC
Description
RES 5.11K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06035K11FKEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000Fr.0.00306Fr.183.60
Unit Price without VAT:Fr.0.00306
Unit Price with VAT:Fr.0.00331