MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603604RFKEAHP

DigiKey Part Number
541-CRCW0603604RFKEAHPTR-ND - Tape & Reel (TR)
541-CRCW0603604RFKEAHPCT-ND - Cut Tape (CT)
541-CRCW0603604RFKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603604RFKEAHP
Description
RES SMD 604 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
604 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603604RFKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,338
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.13000Fr.0.13
10Fr.0.06200Fr.0.62
25Fr.0.04840Fr.1.21
50Fr.0.04040Fr.2.02
100Fr.0.03460Fr.3.46
250Fr.0.02856Fr.7.14
500Fr.0.02510Fr.12.55
1,000Fr.0.02238Fr.22.38
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01839Fr.91.95
10,000Fr.0.01710Fr.171.00
15,000Fr.0.01647Fr.247.05
25,000Fr.0.01579Fr.394.75
35,000Fr.0.01540Fr.539.00
50,000Fr.0.01503Fr.751.50
60,000Fr.0.01486Fr.891.60
120,000Fr.0.01429Fr.1,714.80
125,000Fr.0.01426Fr.1,782.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13000
Unit Price with VAT:Fr.0.14053