
CRCW0603604RFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0603604RFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW0603604RFKEAHPCT-ND - Cut Tape (CT) 541-CRCW0603604RFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603604RFKEAHP |
Description | RES SMD 604 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603604RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.06200 | Fr.0.62 |
| 25 | Fr.0.04840 | Fr.1.21 |
| 50 | Fr.0.04040 | Fr.2.02 |
| 100 | Fr.0.03460 | Fr.3.46 |
| 250 | Fr.0.02856 | Fr.7.14 |
| 500 | Fr.0.02510 | Fr.12.55 |
| 1,000 | Fr.0.02238 | Fr.22.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01839 | Fr.91.95 |
| 10,000 | Fr.0.01710 | Fr.171.00 |
| 15,000 | Fr.0.01647 | Fr.247.05 |
| 25,000 | Fr.0.01579 | Fr.394.75 |
| 35,000 | Fr.0.01540 | Fr.539.00 |
| 50,000 | Fr.0.01503 | Fr.751.50 |
| 60,000 | Fr.0.01486 | Fr.891.60 |
| 120,000 | Fr.0.01429 | Fr.1,714.80 |
| 125,000 | Fr.0.01426 | Fr.1,782.50 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

