
CRCW06036R80FKEA | |
---|---|
DigiKey Part Number | 541-6.80HHTR-ND - Tape & Reel (TR) 541-6.80HHCT-ND - Cut Tape (CT) 541-6.80HHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06036R80FKEA |
Description | RES SMD 6.8 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06036R80FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.03000 | Fr.0.30 |
25 | Fr.0.02320 | Fr.0.58 |
50 | Fr.0.01880 | Fr.0.94 |
100 | Fr.0.01560 | Fr.1.56 |
250 | Fr.0.01240 | Fr.3.10 |
500 | Fr.0.01058 | Fr.5.29 |
1,000 | Fr.0.00910 | Fr.9.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.00437 | Fr.21.85 |
10,000 | Fr.0.00437 | Fr.43.70 |
15,000 | Fr.0.00433 | Fr.64.95 |
25,000 | Fr.0.00430 | Fr.107.50 |
35,000 | Fr.0.00428 | Fr.149.80 |
50,000 | Fr.0.00426 | Fr.213.00 |
60,000 | Fr.0.00425 | Fr.255.00 |
120,000 | Fr.0.00421 | Fr.505.20 |
125,000 | Fr.0.00421 | Fr.526.25 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |