
CRCW060390K9FKEAHP | |
|---|---|
DigiKey Part Number  | 541-CRCW060390K9FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW060390K9FKEAHPCT-ND - Cut Tape (CT) 541-CRCW060390K9FKEAHPDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW060390K9FKEAHP  | 
Description  | RES SMD 90.9K OHM 1% 1/3W 0603  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 90.9 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW060390K9FKEAHP Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.033" W (1.60mm x 0.85mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 | 
| 10 | Fr.0.06200 | Fr.0.62 | 
| 25 | Fr.0.04880 | Fr.1.22 | 
| 50 | Fr.0.04100 | Fr.2.05 | 
| 100 | Fr.0.03490 | Fr.3.49 | 
| 250 | Fr.0.02884 | Fr.7.21 | 
| 500 | Fr.0.02536 | Fr.12.68 | 
| 1,000 | Fr.0.02261 | Fr.22.61 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.01859 | Fr.92.95 | 
| 10,000 | Fr.0.01729 | Fr.172.90 | 
| 15,000 | Fr.0.01666 | Fr.249.90 | 
| 25,000 | Fr.0.01597 | Fr.399.25 | 
| 35,000 | Fr.0.01558 | Fr.545.30 | 
| 50,000 | Fr.0.01521 | Fr.760.50 | 
| 60,000 | Fr.0.01504 | Fr.902.40 | 
| 120,000 | Fr.0.01446 | Fr.1,735.20 | 
| 125,000 | Fr.0.01443 | Fr.1,803.75 | 
| Unit Price without VAT: | Fr.0.13000 | 
|---|---|
| Unit Price with VAT: | Fr.0.14053 | 

