
CRCW060390K9FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW060390K9FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW060390K9FKEAHPCT-ND - Cut Tape (CT) 541-CRCW060390K9FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060390K9FKEAHP |
Description | RES SMD 90.9K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060390K9FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.06200 | Fr.0.62 |
| 25 | Fr.0.04880 | Fr.1.22 |
| 50 | Fr.0.04100 | Fr.2.05 |
| 100 | Fr.0.03490 | Fr.3.49 |
| 250 | Fr.0.02884 | Fr.7.21 |
| 500 | Fr.0.02536 | Fr.12.68 |
| 1,000 | Fr.0.02261 | Fr.22.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01859 | Fr.92.95 |
| 10,000 | Fr.0.01729 | Fr.172.90 |
| 15,000 | Fr.0.01666 | Fr.249.90 |
| 25,000 | Fr.0.01597 | Fr.399.25 |
| 35,000 | Fr.0.01558 | Fr.545.30 |
| 50,000 | Fr.0.01521 | Fr.760.50 |
| 60,000 | Fr.0.01504 | Fr.902.40 |
| 120,000 | Fr.0.01446 | Fr.1,735.20 |
| 125,000 | Fr.0.01443 | Fr.1,803.75 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

