
| CRCW080522K1FKTA | |
|---|---|
| DigiKey Part Number | 541-CRCW080522K1FKTATR-ND - Tape & Reel (TR) 541-CRCW080522K1FKTACT-ND - Cut Tape (CT) 541-CRCW080522K1FKTADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW080522K1FKTA | 
| Description | RES SMD 22.1K OHM 1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 22.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW080522K1FKTA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 | 
| 10 | Fr.0.06000 | Fr.0.60 | 
| 25 | Fr.0.04680 | Fr.1.17 | 
| 50 | Fr.0.03920 | Fr.1.96 | 
| 100 | Fr.0.03340 | Fr.3.34 | 
| 250 | Fr.0.02756 | Fr.6.89 | 
| 500 | Fr.0.02420 | Fr.12.10 | 
| 1,000 | Fr.0.02177 | Fr.21.77 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.01860 | Fr.93.00 | 
| 10,000 | Fr.0.01650 | Fr.165.00 | 
| 15,000 | Fr.0.01578 | Fr.236.70 | 
| 25,000 | Fr.0.01438 | Fr.359.50 | 
| 35,000 | Fr.0.01432 | Fr.501.20 | 
| 50,000 | Fr.0.01427 | Fr.713.50 | 
| 60,000 | Fr.0.01421 | Fr.852.60 | 
| 120,000 | Fr.0.01366 | Fr.1,639.20 | 
| 125,000 | Fr.0.01363 | Fr.1,703.75 | 
| Unit Price without VAT: | Fr.0.12000 | 
|---|---|
| Unit Price with VAT: | Fr.0.12972 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland