
CRCW08051K87FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW08051K87FKTATR-ND - Tape & Reel (TR) 541-CRCW08051K87FKTACT-ND - Cut Tape (CT) 541-CRCW08051K87FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051K87FKTA |
Description | RES SMD 1.87K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.87 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051K87FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.06000 | Fr.0.60 |
| 25 | Fr.0.04680 | Fr.1.17 |
| 50 | Fr.0.03920 | Fr.1.96 |
| 100 | Fr.0.03340 | Fr.3.34 |
| 250 | Fr.0.02756 | Fr.6.89 |
| 500 | Fr.0.02420 | Fr.12.10 |
| 1,000 | Fr.0.02154 | Fr.21.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01765 | Fr.88.25 |
| 10,000 | Fr.0.01624 | Fr.162.40 |
| 15,000 | Fr.0.01531 | Fr.229.65 |
| 25,000 | Fr.0.01438 | Fr.359.50 |
| 35,000 | Fr.0.01432 | Fr.501.20 |
| 50,000 | Fr.0.01427 | Fr.713.50 |
| 60,000 | Fr.0.01421 | Fr.852.60 |
| 120,000 | Fr.0.01366 | Fr.1,639.20 |
| 125,000 | Fr.0.01363 | Fr.1,703.75 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

