MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080532R4FKEAHP

DigiKey Part Number
541-32.4TTR-ND - Tape & Reel (TR)
541-32.4TCT-ND - Cut Tape (CT)
541-32.4TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080532R4FKEAHP
Description
RES SMD 32.4 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080532R4FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,027
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.16000Fr.0.16
10Fr.0.08000Fr.0.80
25Fr.0.06320Fr.1.58
50Fr.0.05380Fr.2.69
100Fr.0.04640Fr.4.64
250Fr.0.03888Fr.9.72
500Fr.0.03458Fr.17.29
1,000Fr.0.03116Fr.31.16
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02622Fr.131.10
10,000Fr.0.02297Fr.229.70
15,000Fr.0.02159Fr.323.85
25,000Fr.0.02022Fr.505.50
35,000Fr.0.01973Fr.690.55
50,000Fr.0.01925Fr.962.50
60,000Fr.0.01921Fr.1,152.60
120,000Fr.0.01910Fr.2,292.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.16000
Unit Price with VAT:Fr.0.17296