
| CRCW06031K80JNEAHP | |
|---|---|
| DigiKey Part Number | 541-CRCW06031K80JNEAHPTR-ND - Tape & Reel (TR) 541-CRCW06031K80JNEAHPCT-ND - Cut Tape (CT) 541-CRCW06031K80JNEAHPDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW06031K80JNEAHP | 
| Description | RES SMD 1.8K OHM 5% 1/3W 0603 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 1.8 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW06031K80JNEAHP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 | 
| 10 | Fr.0.06200 | Fr.0.62 | 
| 25 | Fr.0.04840 | Fr.1.21 | 
| 50 | Fr.0.04060 | Fr.2.03 | 
| 100 | Fr.0.03460 | Fr.3.46 | 
| 250 | Fr.0.02864 | Fr.7.16 | 
| 500 | Fr.0.02518 | Fr.12.59 | 
| 1,000 | Fr.0.02246 | Fr.22.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.01846 | Fr.92.30 | 
| 10,000 | Fr.0.01716 | Fr.171.60 | 
| 15,000 | Fr.0.01653 | Fr.247.95 | 
| 25,000 | Fr.0.01585 | Fr.396.25 | 
| 35,000 | Fr.0.01546 | Fr.541.10 | 
| 50,000 | Fr.0.01509 | Fr.754.50 | 
| 60,000 | Fr.0.01492 | Fr.895.20 | 
| 120,000 | Fr.0.01435 | Fr.1,722.00 | 
| 125,000 | Fr.0.01432 | Fr.1,790.00 | 
| Unit Price without VAT: | Fr.0.13000 | 
|---|---|
| Unit Price with VAT: | Fr.0.14053 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland