
CRCW0805390RFKEAHP | |
|---|---|
DigiKey Part Number | 541-390TTR-ND - Tape & Reel (TR) 541-390TCT-ND - Cut Tape (CT) 541-390TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805390RFKEAHP |
Description | RES SMD 390 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805390RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.07500 | Fr.0.75 |
| 25 | Fr.0.05960 | Fr.1.49 |
| 50 | Fr.0.05060 | Fr.2.53 |
| 100 | Fr.0.04230 | Fr.4.23 |
| 250 | Fr.0.03636 | Fr.9.09 |
| 500 | Fr.0.03226 | Fr.16.13 |
| 1,000 | Fr.0.02900 | Fr.29.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02429 | Fr.121.45 |
| 10,000 | Fr.0.02275 | Fr.227.50 |
| 15,000 | Fr.0.02199 | Fr.329.85 |
| 25,000 | Fr.0.02105 | Fr.526.25 |
| 35,000 | Fr.0.02071 | Fr.724.85 |
| 50,000 | Fr.0.02027 | Fr.1,013.50 |
| 60,000 | Fr.0.02007 | Fr.1,204.20 |
| 120,000 | Fr.0.01939 | Fr.2,326.80 |
| 125,000 | Fr.0.01935 | Fr.2,418.75 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

