
CRCW08053R00FKEAHP | |
|---|---|
DigiKey Part Number | 541-3.00TTR-ND - Tape & Reel (TR) 541-3.00TCT-ND - Cut Tape (CT) 541-3.00TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08053R00FKEAHP |
Description | RES SMD 3 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053R00FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.10000 | Fr.1.00 |
| 25 | Fr.0.08040 | Fr.2.01 |
| 50 | Fr.0.06900 | Fr.3.45 |
| 100 | Fr.0.05720 | Fr.5.72 |
| 250 | Fr.0.04992 | Fr.12.48 |
| 500 | Fr.0.04570 | Fr.22.85 |
| 1,000 | Fr.0.04158 | Fr.41.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03567 | Fr.178.35 |
| 10,000 | Fr.0.03370 | Fr.337.00 |
| 15,000 | Fr.0.03275 | Fr.491.25 |
| 25,000 | Fr.0.03171 | Fr.792.75 |
| 35,000 | Fr.0.03112 | Fr.1,089.20 |
| 50,000 | Fr.0.03056 | Fr.1,528.00 |
| 60,000 | Fr.0.03029 | Fr.1,817.40 |
| 120,000 | Fr.0.02943 | Fr.3,531.60 |
| 125,000 | Fr.0.02938 | Fr.3,672.50 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

