
CRCW08053R65FKEA | |
|---|---|
DigiKey Part Number | 541-3.65CCTR-ND - Tape & Reel (TR) 541-3.65CCCT-ND - Cut Tape (CT) 541-3.65CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08053R65FKEA |
Description | RES SMD 3.65 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.65 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053R65FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.04000 | Fr.0.40 |
| 25 | Fr.0.03120 | Fr.0.78 |
| 50 | Fr.0.02560 | Fr.1.28 |
| 100 | Fr.0.02140 | Fr.2.14 |
| 250 | Fr.0.01728 | Fr.4.32 |
| 500 | Fr.0.01490 | Fr.7.45 |
| 1,000 | Fr.0.01302 | Fr.13.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01025 | Fr.51.25 |
| 10,000 | Fr.0.00863 | Fr.86.30 |
| 15,000 | Fr.0.00815 | Fr.122.25 |
| 25,000 | Fr.0.00809 | Fr.202.25 |
| 35,000 | Fr.0.00806 | Fr.282.10 |
| 50,000 | Fr.0.00761 | Fr.380.50 |
| 60,000 | Fr.0.00759 | Fr.455.40 |
| 120,000 | Fr.0.00746 | Fr.895.20 |
| 125,000 | Fr.0.00744 | Fr.930.00 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

