
MCP1630DM-DDBS2 | |
|---|---|
DigiKey Part Number | MCP1630DM-DDBS2-ND |
Manufacturer | |
Manufacturer Product Number | MCP1630DM-DDBS2 |
Description | EVAL BOARD FOR MCP1630 |
Customer Reference | |
Detailed Description | MCP1630 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 15V ~ 40V | |
Current - Output | 30mA | |
Voltage - Input | 3V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | 100kHz | |
Contents | Board(s) | |
Utilized IC / Part | MCP1630 | |
Note | - | |
Base Product Number |




