
CRCW0805560RJNEA | |
---|---|
DigiKey Part Number | 541-560ATR-ND - Tape & Reel (TR) 541-560ACT-ND - Cut Tape (CT) 541-560ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805560RJNEA |
Description | RES SMD 560 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805560RJNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02800 | Fr.0.28 |
25 | Fr.0.02120 | Fr.0.53 |
50 | Fr.0.01720 | Fr.0.86 |
100 | Fr.0.01420 | Fr.1.42 |
250 | Fr.0.01116 | Fr.2.79 |
500 | Fr.0.00948 | Fr.4.74 |
1,000 | Fr.0.00815 | Fr.8.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.00437 | Fr.21.85 |
10,000 | Fr.0.00351 | Fr.35.10 |
15,000 | Fr.0.00348 | Fr.52.20 |
25,000 | Fr.0.00345 | Fr.86.25 |
35,000 | Fr.0.00343 | Fr.120.05 |
50,000 | Fr.0.00342 | Fr.171.00 |
60,000 | Fr.0.00341 | Fr.204.60 |
120,000 | Fr.0.00338 | Fr.405.60 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |