
CRCW08055M49FKEA | |
|---|---|
DigiKey Part Number | 541-5.49MCTR-ND - Tape & Reel (TR) 541-5.49MCCT-ND - Cut Tape (CT) 541-5.49MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08055M49FKEA |
Description | RES SMD 5.49M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.49 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08055M49FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03300 | Fr.0.33 |
| 25 | Fr.0.02480 | Fr.0.62 |
| 50 | Fr.0.02040 | Fr.1.02 |
| 100 | Fr.0.01690 | Fr.1.69 |
| 250 | Fr.0.01348 | Fr.3.37 |
| 500 | Fr.0.01152 | Fr.5.76 |
| 1,000 | Fr.0.00998 | Fr.9.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00768 | Fr.38.40 |
| 10,000 | Fr.0.00608 | Fr.60.80 |
| 15,000 | Fr.0.00561 | Fr.84.15 |
| 25,000 | Fr.0.00514 | Fr.128.50 |
| 35,000 | Fr.0.00512 | Fr.179.20 |
| 50,000 | Fr.0.00510 | Fr.255.00 |
| 60,000 | Fr.0.00508 | Fr.304.80 |
| 120,000 | Fr.0.00504 | Fr.604.80 |
| 125,000 | Fr.0.00504 | Fr.630.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

