
CRCW08056R80JNEA | |
|---|---|
DigiKey Part Number | 541-6.8ATR-ND - Tape & Reel (TR) 541-6.8ACT-ND - Cut Tape (CT) 541-6.8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08056R80JNEA |
Description | RES SMD 6.8 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08056R80JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02800 | Fr.0.28 |
| 25 | Fr.0.02120 | Fr.0.53 |
| 50 | Fr.0.01720 | Fr.0.86 |
| 100 | Fr.0.01420 | Fr.1.42 |
| 250 | Fr.0.01116 | Fr.2.79 |
| 500 | Fr.0.00948 | Fr.4.74 |
| 1,000 | Fr.0.00815 | Fr.8.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00615 | Fr.30.75 |
| 10,000 | Fr.0.00522 | Fr.52.20 |
| 15,000 | Fr.0.00476 | Fr.71.40 |
| 25,000 | Fr.0.00430 | Fr.107.50 |
| 35,000 | Fr.0.00386 | Fr.135.10 |
| 50,000 | Fr.0.00342 | Fr.171.00 |
| 60,000 | Fr.0.00341 | Fr.204.60 |
| 120,000 | Fr.0.00338 | Fr.405.60 |
| 125,000 | Fr.0.00338 | Fr.422.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

