Upgrade
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW080578K7FKEAC | |
|---|---|
DigiKey Part Number | CRCW080578K7FKEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080578K7FKEAC |
Description | RES 78.7K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 78.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080578K7FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080578K7FKEB | Vishay Dale | 11,424 | 541-CRCW080578K7FKEBCT-ND | Fr.0.08000 | Upgrade |
| CRCW080578K7FKEBC | Vishay Dale | 0 | CRCW080578K7FKEBC-ND | Fr.0.00537 | Parametric Equivalent |
| CRGH0805F78K7 | TE Connectivity Passive Product | 0 | CRGH0805F78K7-ND | Fr.0.01376 | Upgrade |
| RMCF0805FT78K7 | Stackpole Electronics Inc | 10,298 | RMCF0805FT78K7CT-ND | Fr.0.08000 | Upgrade |
| AC0805FR-0778K7L | YAGEO | 5,000 | 13-AC0805FR-0778K7LCT-ND | Fr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | Fr.0.00537 | Fr.268.50 |
| Unit Price without VAT: | Fr.0.00537 |
|---|---|
| Unit Price with VAT: | Fr.0.00580 |








