CRCW080591K0JNEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00468
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 39,735
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00552
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00376
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 24,923
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00405
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00364
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00321
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00536
Datasheet
CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080591K0JNEBC

DigiKey Part Number
CRCW080591K0JNEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080591K0JNEBC
Description
RES 91K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
91 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080591K0JNEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000Fr.0.00376Fr.188.00
Unit Price without VAT:Fr.0.00376
Unit Price with VAT:Fr.0.00406