CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080591R0JNEA

DigiKey Part Number
541-91ATR-ND - Tape & Reel (TR)
541-91ACT-ND - Cut Tape (CT)
541-91ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080591R0JNEA
Description
RES SMD 91 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
91 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080591R0JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,468
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02800Fr.0.28
25Fr.0.02080Fr.0.52
50Fr.0.01700Fr.0.85
100Fr.0.01390Fr.1.39
250Fr.0.01100Fr.2.75
500Fr.0.00932Fr.4.66
1,000Fr.0.00802Fr.8.02
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00605Fr.30.25
10,000Fr.0.00437Fr.43.70
15,000Fr.0.00433Fr.64.95
25,000Fr.0.00430Fr.107.50
35,000Fr.0.00428Fr.149.80
50,000Fr.0.00426Fr.213.00
60,000Fr.0.00425Fr.255.00
120,000Fr.0.00411Fr.493.20
125,000Fr.0.00410Fr.512.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648