
CRCW1206110KJNEA | |
|---|---|
DigiKey Part Number | 541-110KETR-ND - Tape & Reel (TR) 541-110KECT-ND - Cut Tape (CT) 541-110KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206110KJNEA |
Description | RES SMD 110K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206110KJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03600 | Fr.0.36 |
| 25 | Fr.0.02760 | Fr.0.69 |
| 50 | Fr.0.02260 | Fr.1.13 |
| 100 | Fr.0.01880 | Fr.1.88 |
| 250 | Fr.0.01512 | Fr.3.78 |
| 500 | Fr.0.01296 | Fr.6.48 |
| 1,000 | Fr.0.01219 | Fr.12.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00787 | Fr.39.35 |
| 10,000 | Fr.0.00693 | Fr.69.30 |
| 15,000 | Fr.0.00646 | Fr.96.90 |
| 25,000 | Fr.0.00599 | Fr.149.75 |
| 35,000 | Fr.0.00596 | Fr.208.60 |
| 50,000 | Fr.0.00593 | Fr.296.50 |
| 60,000 | Fr.0.00592 | Fr.355.20 |
| 120,000 | Fr.0.00588 | Fr.705.60 |
| 125,000 | Fr.0.00587 | Fr.733.75 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

