
CRCW1206150RJNEAIF | |
|---|---|
DigiKey Part Number | 541-CRCW1206150RJNEAIFTR-ND - Tape & Reel (TR) 541-CRCW1206150RJNEAIFCT-ND - Cut Tape (CT) 541-CRCW1206150RJNEAIFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206150RJNEAIF |
Description | RES SMD 150 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206150RJNEAIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.35000 | Fr.0.35 |
| 10 | Fr.0.20200 | Fr.2.02 |
| 25 | Fr.0.16000 | Fr.4.00 |
| 50 | Fr.0.14680 | Fr.7.34 |
| 100 | Fr.0.12610 | Fr.12.61 |
| 250 | Fr.0.11616 | Fr.29.04 |
| 500 | Fr.0.10716 | Fr.53.58 |
| 1,000 | Fr.0.09994 | Fr.99.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.09010 | Fr.450.50 |
| 10,000 | Fr.0.08048 | Fr.804.80 |
| 15,000 | Fr.0.07893 | Fr.1,183.95 |
| 25,000 | Fr.0.07734 | Fr.1,933.50 |
| 35,000 | Fr.0.07713 | Fr.2,699.55 |
| 50,000 | Fr.0.07693 | Fr.3,846.50 |
| Unit Price without VAT: | Fr.0.35000 |
|---|---|
| Unit Price with VAT: | Fr.0.37835 |

