
CRCW120616K5FKEA | |
|---|---|
DigiKey Part Number | 541-16.5KFTR-ND - Tape & Reel (TR) 541-16.5KFCT-ND - Cut Tape (CT) 541-16.5KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120616K5FKEA |
Description | RES SMD 16.5K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120616K5FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.03900 | Fr.0.39 |
| 25 | Fr.0.03000 | Fr.0.75 |
| 50 | Fr.0.02500 | Fr.1.25 |
| 100 | Fr.0.02090 | Fr.2.09 |
| 250 | Fr.0.01684 | Fr.4.21 |
| 500 | Fr.0.01452 | Fr.7.26 |
| 1,000 | Fr.0.01268 | Fr.12.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00701 | Fr.35.05 |
| 10,000 | Fr.0.00608 | Fr.60.80 |
| 15,000 | Fr.0.00603 | Fr.90.45 |
| 25,000 | Fr.0.00599 | Fr.149.75 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

