CRCW-HR 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206200MJPEAHR

DigiKey Part Number
541-200MALTR-ND - Tape & Reel (TR)
541-200MALCT-ND - Cut Tape (CT)
541-200MALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206200MJPEAHR
Description
RES SMD 200M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
200 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206200MJPEAHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,693
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.34000Fr.0.34
10Fr.0.19400Fr.1.94
25Fr.0.15960Fr.3.99
50Fr.0.14120Fr.7.06
100Fr.0.11770Fr.11.77
250Fr.0.11056Fr.27.64
500Fr.0.10196Fr.50.98
1,000Fr.0.09494Fr.94.94
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.08538Fr.426.90
10,000Fr.0.08204Fr.820.40
15,000Fr.0.08041Fr.1,206.15
25,000Fr.0.07864Fr.1,966.00
35,000Fr.0.07763Fr.2,717.05
50,000Fr.0.07667Fr.3,833.50
60,000Fr.0.07622Fr.4,573.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.34000
Unit Price with VAT:Fr.0.36754