
CRCW1206200MJPEAHR | |
---|---|
DigiKey Part Number | 541-200MALTR-ND - Tape & Reel (TR) 541-200MALCT-ND - Cut Tape (CT) 541-200MALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206200MJPEAHR |
Description | RES SMD 200M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206200MJPEAHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.34000 | Fr.0.34 |
10 | Fr.0.19400 | Fr.1.94 |
25 | Fr.0.15960 | Fr.3.99 |
50 | Fr.0.14120 | Fr.7.06 |
100 | Fr.0.11770 | Fr.11.77 |
250 | Fr.0.11056 | Fr.27.64 |
500 | Fr.0.10196 | Fr.50.98 |
1,000 | Fr.0.09494 | Fr.94.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.08538 | Fr.426.90 |
10,000 | Fr.0.08204 | Fr.820.40 |
15,000 | Fr.0.08041 | Fr.1,206.15 |
25,000 | Fr.0.07864 | Fr.1,966.00 |
35,000 | Fr.0.07763 | Fr.2,717.05 |
50,000 | Fr.0.07667 | Fr.3,833.50 |
60,000 | Fr.0.07622 | Fr.4,573.20 |
Unit Price without VAT: | Fr.0.34000 |
---|---|
Unit Price with VAT: | Fr.0.36754 |