
| CRCW12062R00FKEAC | |
|---|---|
| DigiKey Part Number | 541-4179-2-ND - Tape & Reel (TR) 541-4179-1-ND - Cut Tape (CT) 541-4179-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW12062R00FKEAC | 
| Description | RES 2 OHM 1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW12062R00FKEAC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 | 
| 10 | Fr.0.09000 | Fr.0.90 | 
| 25 | Fr.0.07200 | Fr.1.80 | 
| 50 | Fr.0.06160 | Fr.3.08 | 
| 100 | Fr.0.05200 | Fr.5.20 | 
| 250 | Fr.0.04488 | Fr.11.22 | 
| 500 | Fr.0.04028 | Fr.20.14 | 
| 1,000 | Fr.0.03648 | Fr.36.48 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.03103 | Fr.155.15 | 
| 10,000 | Fr.0.02800 | Fr.280.00 | 
| 15,000 | Fr.0.02703 | Fr.405.45 | 
| 25,000 | Fr.0.02604 | Fr.651.00 | 
| 35,000 | Fr.0.02596 | Fr.908.60 | 
| 50,000 | Fr.0.02587 | Fr.1,293.50 | 
| 60,000 | Fr.0.02583 | Fr.1,549.80 | 
| 120,000 | Fr.0.02531 | Fr.3,037.20 | 
| 125,000 | Fr.0.02527 | Fr.3,158.75 | 
| Unit Price without VAT: | Fr.0.18000 | 
|---|---|
| Unit Price with VAT: | Fr.0.19458 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland