CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12062R21FKEA

DigiKey Part Number
541-2.21FFTR-ND - Tape & Reel (TR)
541-2.21FFCT-ND - Cut Tape (CT)
541-2.21FFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12062R21FKEA
Description
RES SMD 2.21 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.21 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12062R21FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,908
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.04500Fr.0.45
25Fr.0.03480Fr.0.87
50Fr.0.02900Fr.1.45
100Fr.0.02430Fr.2.43
250Fr.0.01976Fr.4.94
500Fr.0.01710Fr.8.55
1,000Fr.0.01504Fr.15.04
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01198Fr.59.90
10,000Fr.0.00948Fr.94.80
15,000Fr.0.00942Fr.141.30
25,000Fr.0.00935Fr.233.75
35,000Fr.0.00931Fr.325.85
50,000Fr.0.00928Fr.464.00
60,000Fr.0.00926Fr.555.60
120,000Fr.0.00889Fr.1,066.80
125,000Fr.0.00886Fr.1,107.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810